Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoHPFM-00117
Order Code3464697
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,505.600 (CNY2,831.328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,505.60 (CNY2,831.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHPFM-00117
Order Code3464697
Technical Datasheet
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
Product Range-
IC Case / PackageModule
Input TypeNon-Inverting
Source Current30A
Sink Current30A
Supply Voltage Min14.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay450ns
Output Delay450ns
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Configuration
High Side and Low Side
Product Range
-
Input Type
Non-Inverting
Sink Current
30A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
450ns
Power Switch Type
IGBT
IC Case / Package
Module
Source Current
30A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
450ns
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108408