Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoHV2708T-C/R8X
Order Code3576921
Your Part Number
Technical Datasheet
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.660 (CNY163.4658) |
| 25+ | CNY117.220 (CNY132.4586) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY144.66 (CNY163.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV2708T-C/R8X
Order Code3576921
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range4.5V to 6.3V
On State Resistance Max23ohm
IC Case / PackageLQFP
No. of Pins48Pins
No. of Channels16Channels
On Resistance Typ14ohm
On Resistance Max23ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 6.3V
IC Case / Package
LQFP
No. of Channels
16Channels
On Resistance Max
23ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
23ohm
No. of Pins
48Pins
On Resistance Typ
14ohm
Switch Configuration
SPST
Interfaces
Serial
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536