Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY510.010 (CNY576.3113) |
5+ | CNY499.810 (CNY564.7853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.01 (CNY576.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9861ADB1
Order Code2450808
Device TopologyBuck, Constant Current
No. of Outputs1Outputs
Output Current350mA
Output Voltage60V
Input Voltage Min90VAC
Input Voltage Max265VAC
Core ChipHV9861A
Dimming Control TypeLinear, PWM
Kit ContentsDemo Board HV9861A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Device Topology
Buck, Constant Current
Output Current
350mA
Input Voltage Min
90VAC
Core Chip
HV9861A
Kit Contents
Demo Board HV9861A
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
265VAC
Dimming Control Type
Linear, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5