Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.280 (CNY15.0064) |
25+ | CNY11.050 (CNY12.4865) |
100+ | CNY10.010 (CNY11.3113) |
Product Information
Product Overview
The LM2576-5.0WU is a 52kHz simple 3A Buck Regulator provides all the active functions for a step-down (buck) switching regulator. It is capable of driving a 1A load with excellent line and load regulation. This regulator is simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed-frequency oscillator. The regulator offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required.
- Requires only 4 external components
- Low power standby mode IQ
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- 100% Electrical thermal limit burn-in
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
5V
-
52kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
52kHz
1Outputs
4V
3A
TO-263 (D2PAK)
Surface Mount
5V
-
82%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate