Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA180019
Order Code3627495
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.780 (CNY530.8514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.78 (CNY530.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA180019
Order Code3627495
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC16, PIC18
Silicon Core NumberPIC16F
Silicon Family NamePIC18F8xxx, PIC16F9xx
For Use WithPIC18F8490, PIC16F917 and PIC16F946 LCD 2 Demonstration Boards
Kit ContentsPlug-In Module Only
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MA180019 is a PICDEM LCD 2 PLUG-IN MODULE (PIM) pack. Processor plug-in module is small circuit board to be used with the various Microchip development boards to evaluate various MCU families. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Bundle includes processor PIMs for the PIC18F8490, PIC16F917 and PIC16F946 LCD MCUs
- PIM plugs into the PICDEM LCD 2 demonstration board
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC16, PIC18
Silicon Family Name
PIC18F8xxx, PIC16F9xx
Kit Contents
Plug-In Module Only
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC16F
For Use With
PIC18F8490, PIC16F917 and PIC16F946 LCD 2 Demonstration Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738