Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.410 (CNY367.7133) |
Product Information
Product Overview
The MA240025-1 is a PIC24EP512GU810 general purpose plug-in-module designed to Interfaces directly to the PIC16 explorer board (DM240001) which is used for evaluation or demo purposes. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. These PIMs can be used for USB as well as non-USB applications by configuring jumpers on the PIM PC board.
- Features up to 60MIPS operation with modified Harvard architecture
- 16x16 integer multiply operations
- 32/16 and 16/16 integer divide operations on-chip flash and SRAM
- Features 4Kbytes dual ported DMA buffer area (DPSRAM) to store data transferred via DMA
- Hardware real time clock and calendar data converter interface (DCI) module
- Supports I2S and AC'97 protocols
- USB on-the-go (OTG)
- Four modules of 4-wire SPI, two modules of I2C and four modules of UART
- Two modules of enhanced CAN (ECAN ) 2.0B active
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24E
Plug-in Module with a 100Pin PIC24EP512GU810 MCU Sample
No SVHC (25-Jun-2025)
PIC
PIC24E
DM240001 / DM240002 Microchip Development Boards
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate