Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA320207
Order Code3018721
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.760 (CNY268.6688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.76 (CNY268.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320207
Order Code3018721
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAME54
Silicon Family NameSAM32
For Use WithMicrochip MCHV-3 (DM330023-3) and MCLV-2 (DM330021-2) Development Boards
Kit ContentsMotor Control Plug In Module ATSAME54
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAME54 motor control plug-in module comes with a ATSAME54 32-Bit ARM Cortex M4MCU device. It can be used with the Microchip MCHV-3 [DM330023-3] and MCLV-2 [DM330021-2].
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M4
Silicon Family Name
SAM32
Kit Contents
Motor Control Plug In Module ATSAME54
SVHC
No SVHC (04-Feb-2026)
Core Architecture
ARM
Silicon Core Number
ATSAME54
For Use With
Microchip MCHV-3 (DM330023-3) and MCLV-2 (DM330021-2) Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02