Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA330050-1
Order Code3014938
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.100 (CNY281.483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.10 (CNY281.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330050-1
Order Code3014938
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK64MP105
Silicon Family NamedsPIC33CKxxMP1xx
For Use WithMicrochip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2) Boards & Dev Bundle (DV330100)
Kit ContentsPlug-In Module dsPIC33CK64MP105
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
dsPIC33CK64MP105 external opamp motor control PIM. It can be used with Microchip's MCHV-2 [DM330023-2], MCHV-3 [DM330023-3], MCLV-2 [DM330021-2] and low voltage motor control development bundle [DV330100] and enables using the external opamps available on the MCLV-2, MCHV-2 and MCHV-3 boards. This PIM is also supported on the motor control stepper motor (MCSM) development board [DM330022].
- PIM can be used to evaluate the dsPIC33CKxxMP1xx family of devices
- Plug-in module comes with a 48-pin dsPIC33CK64MP105 device
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CKxxMP1xx
Kit Contents
Plug-In Module dsPIC33CK64MP105
SVHC
No SVHC (25-Jun-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK64MP105
For Use With
Microchip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2) Boards & Dev Bundle (DV330100)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256