Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 25+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.270 (CNY4.8251) |
| 3000+ | CNY4.190 (CNY4.7347) |
Product Information
Product Overview
The MCP1401T-E/OT is a high-speed inverting MOSFET Driver, capable of providing 500mA of peak current. The inverting single channel output is directly controlled from either TTL or CMOS (3 to 18V). This device also feature low shoot-through current, matched rise/fall times and propagation delays which make them ideal for high switching frequency applications. This device operate from a single 4.5 to 18V power supply and can easily charge and discharge 470pF gate capacitance in under 19ns (typical). Provide low enough impedances in both the on and off states to ensure the MOSFETs intended state will not be affected, even by large transients. This device is highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin.
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability
- 35ns (typical) Short delay time
- Matched rise/fall time
- Low supply current
Applications
Power Management, Motor Drive & Control, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
500mA
4.5V
-40°C
35ns
-
-
-
MOSFET
SOT-23
Inverting
500mA
18V
125°C
35ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate