Print Page
Image is for illustrative purposes only. Please refer to product description.
9,526 In Stock
Need more?
9526 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.480 (CNY6.1924) |
25+ | CNY4.720 (CNY5.3336) |
100+ | CNY4.340 (CNY4.9042) |
3000+ | CNY4.330 (CNY4.8929) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.48 (CNY6.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1501T-18E/CHY
Order Code2920764
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.7982V
Reference Voltage Max1.8018V
Initial Accuracy0.1%
Temperature Coefficient± 10ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage1.8V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.7982V
Initial Accuracy
0.1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.8V
Product Range
-
Reference Voltage Max
1.8018V
Temperature Coefficient
± 10ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033