
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 25+ | CNY9.980 (CNY11.2774) |
| 100+ | CNY9.070 (CNY10.2491) |
Product Information
Product Overview
The MCP1630-E/MS is a high-speed Pulse Width Modulator (PWM) used to develop intelligent power systems. When used with a microcontroller unit (MCU), it will control the power system duty cycle to provide output voltage or current regulation. The MCU can be used to adjust output voltage or current, switching frequency, maximum duty cycle and other features that make the power system more intelligent. Its inputs were developed to be easily attached to the I/O of a MCU. The MCU supplies the oscillator and reference to the modulator to provide the most flexible and adaptable power system. The power system switching frequency and maximum duty cycle are set using the I/O of the MCU. The reference input can be external, a D/A Converter (DAC) output or as simple as an I/O output from the MCU. This enables the power system to adapt too many external signals and variables in order to optimize performance and facilitate calibration.
- Precise Peak Current Limit (±5%) CMOS output driver
- External oscillator input (from PICmicro® Microcontroller (MCU))
- External voltage reference input (for adjustable voltage or current output application)
- Low operating current 2.8mA (typical)
- Fast output rise and fall times 5.9ns and 6.2ns
- Undervoltage lockout (UVLO) protection
- Output short-circuit protection
- Overtemperature protection
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
5.5V
8Pins
-
1MHz
-
-40°C
-
MSL 1 - Unlimited
AEC-Q100
1MHz
-
1Channels
3V
MSOP
Surface Mount
-
0%
Boost, Flyback, SEPIC
125°C
AEC-Q100
No SVHC (04-Feb-2026)
MSOP
5.5V
25mV
Technical Docs (3)
Alternatives for MCP1630-E/MS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
