Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.930 (CNY12.3509) |
25+ | CNY9.550 (CNY10.7915) |
Product Information
Product Overview
The MCP16312-E/MS is a compact high-efficiency fixed frequency synchronous step-down DC-DC Converter operates from input voltage sources up to 30V. Integrated features include a high-side and a low-side switch, fixed frequency peak current mode control, internal compensation, peak current limit and over-temperature protection. The MCP16312 provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation. High converter efficiency is achieved by integrating the current-limited, low-resistance, high-speed high-side and low-side switches and associated drive circuitry. The MCP16311 is capable of running in PWM/PFM mode. It switches in PFM mode for light load conditions and for large buck conversion ratios. This results in a higher efficiency over all load ranges. The MCP16312 runs in PWM-only mode and is recommended for noise-sensitive applications.
- Up to 95% efficiency
- Integrated N-channel low and high-side switch
- 0.8V Stable reference voltage
- Automatic pulse frequency modulation/pulse-width modulation (PFM/PWM)
- 3μA Typical low device shutdown current
- 44μA (non-switching, PFM mode) Low device quiescent current
- Internal compensation
- 300μs (EN low to high) Internal soft-start
- Peak current mode control
- Cycle-by-cycle peak current limit
- Under-voltage lockout (UVLO)
Applications
Power Management, Consumer Electronics, Automotive, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
30V
1A
8Pins
-
24V
95%
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1Outputs
4.4V
1A
MSOP
Surface Mount
2V
500kHz
-40°C
-
-
MSOP
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate