Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725T-3302E/MC
Order Code3491049RL
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
656 In Stock
Need more?
656 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.980 (CNY4.4974) |
3300+ | CNY3.910 (CNY4.4183) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY398.00 (CNY449.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725T-3302E/MC
Order Code3491049RL
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo210mV
PolarityPositive Output
Max Output Current500mA
LDO Regulator Case StyleDFN-EP
Output Current Max500mA
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
210mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
210mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
DFN-EP
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001