Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.700 (CNY7.571) |
| 25+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.450 (CNY6.1585) |
| 120+ | CNY5.230 (CNY5.9099) |
Product Information
Product Overview
The MCP1726-ADJE/MF is a low-voltage low quiescent current low-dropout (LDO) Linear Regulator provides high current and low output voltages. The 1A output current capability and low output voltage capability makes the MCP1726 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1726 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1726 is typically less than 140µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When the MCP1726 is shut down, the quiescent current is reduced to less than 0.1µA. The scaled-down output voltage is internally monitored and a power good output is provided when the output is within 92% of regulation.
- Fast response to load transients
- Adjustable delay on power good output
- Short-circuit current limiting and overtemperature protection
- Power good (PWRGD) output
- ±0.5% Output voltage tolerance
- 140µA Low supply current
- 0.1µA Low shutdown supply current
Applications
Automotive, Computers & Computer Peripherals, Power Management, Portable Devices
Technical Specifications
Adjustable
6V
-
5V
1A
220mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.3V
1Outputs
800mV
Positive Output
1A
220mV
DFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MCP1726-ADJE/MF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate