Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3001T-I/SN
Order Code3491014
Product RangeSingle 10-Bit SAR ADCs
Technical Datasheet
2,454 In Stock
Need more?
2454 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.360 (CNY17.3568) |
| 25+ | CNY12.820 (CNY14.4866) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.36 (CNY17.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3001T-I/SN
Order Code3491014
Product RangeSingle 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate200kSPS
Input Channel TypePseudo Differential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
200kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
Single 10-Bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001