Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 25+ | CNY24.000 (CNY27.120) |
| 100+ | CNY21.870 (CNY24.7131) |
Product Information
Product Overview
The MCP3201-BI/P is a 12-bit successive approximation Analog-to-digital Converter (ADC) with SPI serial interface, on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity is specified at ±1LSB and Integral Nonlinearity is offered in ±1LSB version. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100ksps at a clock rate of 1.6MHz. The ADC device operates over a broad voltage range. Low-current design permits operation with typical standby and active currents of only 500 and 300µA respectively.
- Low power CMOS technology
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
SAR
100kSPS
Pseudo Differential
SPI
5.5V
DIP
Through Hole
85°C
AEC-Q100
No SVHC (04-Feb-2026)
12bit
1Channels
Single
2.7V
DIP
8Pins
-40°C
Single 12-Bit SAR ADCs
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate