Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.070 (CNY31.7191) |
| 25+ | CNY23.520 (CNY26.5776) |
| 100+ | CNY21.310 (CNY24.0803) |
Product Information
Product Overview
The MCP3202-BI/SN is a 12-bit Analogue-to-Digital Converter with SPI serial interface combines high performance and low power consumption. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3202 features 100k samples/second, 2 input channels, low power consumption (5nA typical standby, 550µA max active). Applications for the MCP3202 includes data acquisition, multi-channel data loggers, robotics and smart sensors.
- 12-bit Resolution
- ±1 LSB maximum INL
- Analogue inputs programmable as dual single-ended
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- 100kSPS Maximum sampling rate at VDD = 5V
- 50kSPS Maximum sampling rate at VDD = 2.7V
- Low power CMOS technology
- 500nA Typical standby current, 5μA maximum
- 550μA Maximum active current at 5V
Applications
Sensing & Instrumentation, Automation & Process Control, Power Management, Embedded Design & Development, Automotive
Technical Specifications
12bit
Pseudo Differential, Single Ended
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
Serial, SPI
2.7V
SOIC
-40°C
Dual 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate