Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.620 (CNY51.5506) |
| 25+ | CNY37.980 (CNY42.9174) |
| 100+ | CNY34.450 (CNY38.9285) |
Product Information
Product Overview
The MCP3208-BI/P is a 12-bit Analogue-to-Digital Converter with SPI serial interface combines high performance and low power consumption. The MCP3208 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3208 features 100k samples/second, 8 input channels, low power consumption (5nA typical standby, 400µA maximum active). Applications for the MCP3208 includes data acquisition, multi-channel data loggers and robotics.
- 12-bit Resolution
- Four single-ended inputs
- SPI interface
- ±1 LSB DNL
- ±1 LSB INL
- 100kSPS Sample
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Low power CMOS technology
Applications
Sensing & Instrumentation, Automation & Process Control, Power Management, Embedded Design & Development, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Pseudo Differential, Single Ended
Single
5.5V
16Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
Serial
2.7V
DIP
-40°C
Octal 12-Bit SAR ADCs
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate