Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.890 (CNY24.7357) |
| 25+ | CNY18.320 (CNY20.7016) |
| 100+ | CNY17.610 (CNY19.8993) |
Product Information
Product Overview
The <bold>MCP33111</bold> 12-bit Analog-to-Digital Converter (ADC) features a full differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33111 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit ADC capability to be added to any PIC® microcontroller. The MCP33111 features1M samples/second, 1 input channel, low power consumption (0.8µA typical standby, 1.6mA typical active), and is available in 10 pin MSOP.
- 12-bit resolution
- Differential input
- SPI interface
- ±0.06 LSB Typical DNL
- ±0.12 LSB Typical INL
- 1 Msps sample rate
- -40 to +85°C temperature range
Applications
Medical, Industrial, Motor Drive & Control, Power Supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Differential, Pseudo Differential, Single Ended
Single
1.9V
10Pins
85°C
-
No SVHC (25-Jun-2025)
1MSPS
SPI
1.7V
MSOP
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate