Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP33121-10-E/MS.
Order Code2983189
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.920 (CNY62.0596) |
| 10+ | CNY54.640 (CNY61.7432) |
| 25+ | CNY48.110 (CNY54.3643) |
| 50+ | CNY46.390 (CNY52.4207) |
| 100+ | CNY45.290 (CNY51.1777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.92 (CNY62.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP33121-10-E/MS.
Order Code2983189
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)14bit
Sampling Rate1MSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleMSOP
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Supply Voltage Type
Single
Data Interface
SPI
Supply Voltage Max
1.9V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution (Bits)
14bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
1.7V
ADC / DAC Case Style
MSOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP33121-10-E/MS.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381