Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP33131-05-E/MS
Order Code2983970
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.670 (CNY36.9171) |
| 25+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY24.760 (CNY27.9788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.67 (CNY36.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP33131-05-E/MS
Order Code2983970
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)16bit
Sampling Rate500kSPS
Input Channel TypeSingle Ended
No. of Channels1Channels
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
IC Case / PackageMSOP
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP33131-05-E/MS is a 500kSPS 16Bit single-ended input SAR ADC. Typical applications include high-precision data acquisition, medical instruments, test equipment, electric vehicle battery management systems, motor control applications, switch-mode power supply applications, battery-powered equipment.
- No latency output, 16bit resolution, single-ended input type
- Input voltage range from -0.1 to VREF+0.1V (fS) = 500kSPS, SPI Clock Input (SCLK) = 30MHz)
- Signal-to-noise ratio is 86.8dBFS typ (VREF = 5V, fIN = 1 KHz, TA = -40°C to +125°C)
- Signal-to-noise and distortion ratio is 86.9dBFS typ (VREF = 5V, fIN = 1KHz, TA = -40 to +125°C)
- Integral nonlinearity is ±2.2LSB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Differential nonlinearity is ±0.9LSB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Input common-mode rejection ratio is 84dB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Power supply rejection ratio is 60dB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Total harmonic distortion (first five harmonics) is -97.6dBc typ (VREF = 5V, fIN = 1KHz)
- 10 pin MSOP package, extended operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
16bit
Input Channel Type
Single Ended
Data Interface
SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
MSOP
IC Case / Package
MSOP
Operating Temperature Max
125°C
Product Range
Single 16-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363