Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP33151-05-E/MS
Order Code3222824
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.070 (CNY20.4191) |
| 25+ | CNY15.130 (CNY17.0969) |
| 100+ | CNY13.750 (CNY15.5375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.07 (CNY20.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP33151-05-E/MS
Order Code3222824
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)14bit
Sampling Rate500kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
Data Interface3 Wire, SPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleMSOP
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 14-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Supply Voltage Type
Single
Data Interface
3 Wire, SPI
Supply Voltage Max
1.9V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
14bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
1.7V
ADC / DAC Case Style
MSOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001