Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP33151D-10-E/MS
Order Code3222825
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 25+ | CNY17.900 (CNY20.227) |
| 100+ | CNY16.230 (CNY18.3399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.41 (CNY24.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP33151D-10-E/MS
Order Code3222825
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)14bit
Sampling Rate1MSPS
Data Interface-
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Resolution (Bits)
14bit
Data Interface
-
Input Channel Type
Differential
Supply Voltage Max
-
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001