Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 25+ | CNY28.330 (CNY32.0129) |
| 100+ | CNY27.770 (CNY31.3801) |
Product Information
Product Overview
MCP3464R-E/ST is a quad channel, 153.6ksps, low-noise, 16Bit delta-sigma ADC with internal voltage reference. It offers integrated features, such as internal voltage reference, internal oscillator, temperature sensor and burnout sensor detection, in order to reduce system component count and total solution cost. It is fully configurable with Oversampling Ratio (OSR) from 32 to 98304, and gain from 1/3x to 64x. This device includes an internal sequencer (Scan mode) with multiple monitor channels and a 16bit timer to be able to automatically create conversion loop sequences without needing MCU communications. Advanced security features, such as CRC and register map lock, can ensure configuration locking and integrity, as well as communication data integrity for secure environments. Application includes precision sensor, transducers and transmitters pressure, strain, flow and force measurement, factory automation and process controls, portable instrumentation, temperature measurements.
- Differential voltage reference inputs
- Ultra low full shutdown current consumption
- Internal temperature sensor
- Burnout current sources for sensor open/short detection
- 16Bit digital offset and gain error calibration registers
- Internal conversions sequencer (SCAN Mode) for automatic multiplexing
- Dedicated IRQ (active high) pin for easy synchronization
- 16bit CRC for secure SPI communications, 16bit CRC and IRQ for securing configuration
- Register map lock with 8bit secure key, monitor controls for system diagnostics
- 20 lead TSSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
Delta-Sigma
153.6kSPS
Single
SPI
TSSOP
20Pins
Surface Mount
125°C
-
16bit
8Channels
Differential, Single Ended
2.7V
3.6V
TSSOP
-40°C
Octal 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate