Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3561-E/ST
Order Code3490501
Product RangeSingle 24-Bit Sigma-Delta ADCs
Your Part Number
Technical Datasheet
5 In Stock
148 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 25+ | CNY20.110 (CNY22.7243) |
| 100+ | CNY19.710 (CNY22.2723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3561-E/ST
Order Code3490501
Product RangeSingle 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate153.6kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
153.6kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454