Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3562-E/ST
Order Code3490502
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
Technical Datasheet
232 In Stock
Need more?
88 Next business day delivery available(Shanghai stock)
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.370 (CNY45.6181) |
| 25+ | CNY30.620 (CNY34.6006) |
| 100+ | CNY30.010 (CNY33.9113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.37 (CNY45.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3562-E/ST
Order Code3490502
Product RangeQuad 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution (Bits)24bit
Sampling Rate153.6kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
Data InterfaceSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Input Channel Type
Differential, Single Ended
Data Interface
SPI
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
24bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454