Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.030 (CNY48.6239) |
| 25+ | CNY32.670 (CNY36.9171) |
| 100+ | CNY32.020 (CNY36.1826) |
Product Information
Product Overview
The MCP3903-I/SS is a 6-channel Analog Front End (AFE) containing three pairs made out of two synchronous sampling delta-sigma analog-to-digital converters (ADC) with PGA, a phase delay compensation block, internal voltage reference and high-speed 10MHz SPI compatible serial interface. The converters contain a proprietary dithering algorithm for reduced idle tones and improved THD. The internal register map contains 24-bit wide ADC data words, a modulator output register as well as six 24-bit writable control registers to program gain, over-sampling ratio, phase, resolution, dithering, shut-down, reset and several communication features. The MCP3903 is capable of interfacing to a large variety of voltage and current sensors including shunts, current transformers, Rogowski coils and hall-effect sensors.
- 91dB SINAD, -100dBc Total harmonic distortion (THD) (up to 35th harmonic)
- 109dB Spurious-free dynamic range (SFDR) for each channel
- Programmable data rate up to 64ksps
- Ultra low-power shutdown mode with <lt/>2µA
- -115dB Crosstalk between the two channels
- 5ppm/°C Low drift internal voltage reference
- Differential voltage reference input pins
- High gain PGA on each channel (up to 32V/V)
- Phase delay compensation between the two channels with 1µs time resolution
- Separate modulator outputs for each channel
- High-speed, addressable 20MHz SPI Interface with Mode 0,0 and 1,1 compatibility
Applications
Metering, Automotive, Test & Measurement, Medical, Sensing & Instrumentation, Portable Devices, Power Management
Technical Specifications
6 Channel Analog Front End
6Channels
4.5V
-40°C
SSOP
28Pins
-
-
No SVHC (04-Feb-2026)
Energy Metering and Power Measurement
SPI
5.5V
85°C
SSOP
24 bits
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate