Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 25+ | CNY20.720 (CNY23.4136) |
| 100+ | CNY20.310 (CNY22.9503) |
Product Information
Product Overview
The MCP39F501-E/MQ is a single-phase, Power-monitoring IC with calculation and event detection. Designed for real-time measurement of input power for AC/DC power supplies, power distribution units and industrial applications. It includes dual-channel delta sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible 2-wire interface. An integrated low-drift voltage reference addition to 94.5dB of SINAD performance on each measurement channel allows for better than 0.1% accurate designs across a 4000:1 dynamic range.
- Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
- Fast calibration routines
- Programmable event notifications such as overcurrent and voltage sag, surge protection
- 512-byte User-accessible EEPROM through page read/write commands
- Non-volatile on-chip memory, no external memory required
- Built-in calculations on fast 16-bit processing core- active, reactive and apparent power
- Two-wire serial protocol using a 2-wire UART interface supporting multiple devices on a single bus
- Low-drift internal voltage reference, 10ppm/°C typical
Applications
Test & Measurement, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management IC
3.6V
28Pins
125°C
AEC-Q100
No SVHC (04-Feb-2026)
2.7V
QFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate