Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4011T-103E/SN
Order Code4225997
Product RangeSingle 64-Tap Volatile Digital Pots
Your Part Number
Technical Datasheet
1,495 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
1445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 25+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY4.050 (CNY4.5765) |
| 3300+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4011T-103E/SN
Order Code4225997
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceUp/Down
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps64
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 64-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP4011T-103E/SN is a 10Kohm, volatile, 6bit, single digital potentiometer with U/(active low)D interface. It can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple up/(active-low) down (U/(active-low) D) serial interface.
- RAM memory type, mid-scale POR wiper setting
- 75ohm typical wiper, 64 number of steps, VDD operating range from 1.8V to 5.5V
- U/(active low) D control interface
- 64 taps 63 resistors with taps to terminal A and terminal B
- Simple up/(active low) down protocol
- Power-on recall of default wiper setting
- 45µA supply current typical (5.5V, CS (active low) = VSS, fU/D = 1MHz)
- RAB / 63ohm step resistance typical (VDD = 2.7 to 5.5V, VSS = 0V, TA = +25°C)
- 1MHz bandwidth -3dB typical (Code = 1F, output load = 30pF)
- 8 lead SOIC package, extended temperature range from -40°C to +125°C
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Qualification
-
End To End Resistance
10kohm
Control Interface
Up/Down
Resistance Tolerance
± 20%
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Single 64-Tap Volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001