Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4141-103E/SN
Order Code1834963
Product RangeSingle 129-Tap Non-volatile Digital Pots
Your Part Number
Technical Datasheet
452 In Stock
Need more?
452 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 25+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.180 (CNY6.9834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4141-103E/SN
Order Code1834963
Product RangeSingle 129-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Track TaperLinear
Supply Voltage Min2.7V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps129
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 129-Tap Non-volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
129
Operating Temperature Min
-40°C
Product Range
Single 129-Tap Non-volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
End To End Resistance
10kohm
Control Interface
Serial, SPI
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175