Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261T-502E/SL
Order Code4226000
Product RangeDual 257-Tap Non-volatile Digital Pots
Your Part Number
Technical Datasheet
1,090 In Stock
Need more?
1090 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 25+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.380 (CNY10.5994) |
| 2600+ | CNY9.200 (CNY10.396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.19 (CNY13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261T-502E/SL
Order Code4226000
Product RangeDual 257-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance5kohm
Potentiometer TypeNon Volatile
No. of PotsDual
Control InterfaceSerial, SPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
IC Case / PackageSOIC
Supply Voltage Max5.5V
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Pins14Pins
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP4261T-502E/SL is an 8bit dual SPI digital potentiometer with non-volatile memory. It offers a wide range of product offerings using an SPI interface. WiperLock technology allows application-specific calibration settings to be secured in the EEPROM.
- 5Kohm resistance, high-voltage tolerant digital inputs: up to 12.5V
- Zero-scale to full-scale wiper operation
- Low wiper resistance is 75ohm (typical)
- Non-volatile memory, automatic recall of saved wiper setting, WiperLock™ technology
- SPI serial interface (10MHz, modes 0,0 and 1,1), high-speed read/writes to wiper registers
- Read/write to data EEPROM registers, serially enabled EEPROM write protect
- Resistor network terminal disconnect feature via: shutdown pin (active-low SHDN)
- Hardware write protect (active-low WP) control pin, software write protect (WP) configuration bit
- Supports split rail applications, internal weak pull-up on all digital inputs
- Extended temperature range from -40 to +125°C, 14-lead plastic small outline (SOIC) package
Technical Specifications
End To End Resistance
5kohm
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Potentiometer IC Case Style
SOIC
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Non-volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
Potentiometer Type
Non Volatile
Control Interface
Serial, SPI
Resistance Tolerance
± 20%
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Pins
14Pins
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001