Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 25+ | CNY6.470 (CNY7.3111) |
| 100+ | CNY5.960 (CNY6.7348) |
| 2500+ | CNY5.850 (CNY6.6105) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4541T-103E/MS
Order Code4226002
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleMSOP
No. of Pins8Pins
No. of Steps129
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP4541T-103E/MS is a single non-volatile 7-bit potentiometer. It offers a wide range of product offerings using an I²C interface. WiperLock technology allows application-specific calibration settings to be secured in the EEPROM.
- Zero-scale to full-scale wiper operation
- 10Kohm resistance, extended temperature range from -40°C to +125°C
- Ratiometric (potentiometer) is 15ppm typical
- Non-volatile memory, automatic recall of saved wiper setting
- 10 general purpose memory locations, high-voltage tolerant digital inputs: up to 12.5V
- Serial protocol allows high-speed read/write to wiper, read/write to EEPROM
- Resistor network terminal disconnect feature via the terminal control (TCON) register
- Hardware write-protect (active-low WP) control pin, software write protect (WP) configuration bit
- Brown-out reset protection (1.5V typical), serial interface inactive current (2.5uA typical)
- Plastic micro small outline (MSOP), 8-lead package
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
MSOP
No. of Steps
129
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001