Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4551-503E/MS
Order Code1840726
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 25+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY6.550 (CNY7.4015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.83 (CNY9.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4551-503E/MS
Order Code1840726
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceI2C, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleMSOP
No. of Pins8Pins
No. of Steps257
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 257-Tap Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
End To End Resistance
50kohm
Control Interface
I2C, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
MSOP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Single 257-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002