Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 25+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.400 (CNY8.362) |
Product Information
Product Overview
The MCP4561-502E/MS is a Digital Potentiometer with volatile memory. It offers a wide range of product offerings using an I²C interface. This family of devices supports 7-bit and 8-bit resistor networks, volatile memory configurations and potentiometer and rheostat pin-outs. It features zero-scale to full-scale wiper operation and resistor network terminal disconnect via the terminal control (TCON) register. It allows high-speed read/write to wiper and increment/decrement of wiper.
- Potentiometer or rheostat configuration
- Resistor network resolution
- -3dB Wide bandwidth operation
- 2.5μA Typical serial interface inactive current
- 1.5V Typical brown-out reset protection
- 75Ω Typical low wiper resistance
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Non Volatile
Single
Linear
± 20%
MSOP
MSOP
257
-40°C
Single 257-Tap Non-volatile Digital Pots
AEC-Q100
No SVHC (04-Feb-2026)
5kohm
I2C, Serial
2.7V
5.5V
8Pins
Surface Mount
15ppm/°C
125°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate