Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A0T-E/CH
Order Code2009289
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
4,495 In Stock
Need more?
4495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 25+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.390 (CNY6.0907) |
| 3000+ | CNY5.290 (CNY5.9777) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A0T-E/CH
Order Code2009289
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)8bit
InterfacesI2C
Supply Voltage Min5.5V
Data InterfaceI2C
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOT-23
No. of Channels1Channels
No. of Pins6Pins
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOT-23
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
8bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SOT-23
No. of Pins
6Pins
Input Channel Type
Serial
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Data Interface
I2C
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
SOT-23
Operating Temperature Max
125°C
Product Range
Single 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002