Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4811-E/P
Order Code1815941
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 25+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.53 (CNY19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4811-E/P
Order Code1815941
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Sampling Rate-
InterfacesSPI
Supply Voltage Min2.7V
Data InterfaceSerial, SPI
Supply Voltage Max5.5V
No. of Channels1Channels
ADC / DAC Case StyleDIP
No. of Pins8Pins
Output TypeVoltage
Input Channel TypeSingle Ended
IC Case / PackageDIP
Operating Temperature Min125°C
IC MountingThrough Hole
Operating Temperature Max-40°C
Product RangeSingle 10-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
ADC / DAC Case Style
DIP
Output Type
Voltage
IC Case / Package
DIP
IC Mounting
Through Hole
Product Range
Single 10-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
SPI
Data Interface
Serial, SPI
No. of Channels
1Channels
No. of Pins
8Pins
Input Channel Type
Single Ended
Operating Temperature Min
125°C
Operating Temperature Max
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000881