360 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.430 (CNY27.6059) |
| 25+ | CNY20.480 (CNY23.1424) |
| 100+ | CNY18.460 (CNY20.8598) |
Product Information
Product Overview
The MCP4821-E/P is a 12-bit 1-channel 12-bit Digital-to-Analogue Converter with internal voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.
- Single channel voltage output
- 330µA (typical) Operating current
- 2.048V Internal voltage reference
- Selectable unity or 2x gain output
- INL ±2 LSB (typical)
- DNL ±0.75 LSB Maximum
- 4.5µs Output settling time
- SPI interface
- Rail-to-rail output
- Simultaneous latching of the DAC output with LDAC pin
- 50ppm/°C VREF Temperature coefficient
Applications
Power Management, Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation, Portable Devices, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
SPI
5.5V
2.7V
1Channels
Serial
8Pins
-40°C
Single 12-Bit Voltage Output DACs
-
No SVHC (04-Feb-2026)
-
3 Wire, Serial
2.7V to 5.5V
DIP
Voltage
DIP
Through Hole
125°C
AEC-Q100
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate