Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP48CVB22-E/MF
Order Code3490497
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 25+ | CNY20.420 (CNY23.0746) |
| 100+ | CNY19.510 (CNY22.0463) |
| 120+ | CNY18.590 (CNY21.0067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48CVB22-E/MF
Order Code3490497
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
InterfacesSPI
Data InterfaceSPI
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleDFN
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageDFN
Input Channel Type-
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 12-bit digital-to-analogue converter in 10 pin DFN package
- I2C/SPI interface
- Volatile memory
- Single channel
- 5V capable
- 15µs settling time
- Power-on/brown out reset protection
- 1LSB integral nonlinearity (INL)
Technical Specifications
Resolution (Bits)
12bit
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
DFN
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Data Interface
SPI
Supply Voltage Max
2.7V
ADC / DAC Case Style
DFN
Output Type
Voltage
Input Channel Type
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001