Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB24-20E/ST
Order Code3576925
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.940 (CNY83.5522) |
| 25+ | CNY55.970 (CNY63.2461) |
| 100+ | CNY54.860 (CNY61.9918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.94 (CNY83.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB24-20E/ST
Order Code3576925
Product RangeQuad 12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
InterfacesSPI
Data InterfaceSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleTSSOP
No. of Channels4Channels
No. of Pins20Pins
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
12bit
Data Interface
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
No. of Pins
20Pins
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
Operating Temperature Max
125°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283