Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-20E/ST
Order Code3565797
Your Part Number
Technical Datasheet
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.580 (CNY27.7754) |
| 25+ | CNY21.500 (CNY24.295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.58 (CNY27.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-20E/ST
Order Code3565797
Technical Datasheet
InterfacesSPI
Sampling Rate-
Supply Voltage Min2.7V
Data InterfaceSPI
Supply Voltage Max5.5V
No. of Channels8Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
No. of Pins
20Pins
Operating Temperature Min
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Sampling Rate
-
Data Interface
SPI
No. of Channels
8Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454