Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-E/MQ
Order Code3576933
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 25+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY15.320 (CNY17.3116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-E/MQ
Order Code3576933
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)8bit
InterfacesSPI
Supply Voltage Min5.5V
Data InterfaceSPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels8Channels
ADC / DAC Case StyleVQFN-EP
No. of Pins20Pins
Output TypeVoltage
IC Case / PackageVQFN-EP
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product RangeOctal 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
8bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
8Channels
No. of Pins
20Pins
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Data Interface
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
VQFN-EP
Output Type
Voltage
Input Channel Type
Serial
Operating Temperature Max
125°C
Product Range
Octal 8-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057