Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4912-E/ST
Order Code3102808
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
42 In Stock
192 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 25+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY13.740 (CNY15.5262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.43 (CNY20.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4912-E/ST
Order Code3102808
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)10bit
InterfacesSPI
Supply Voltage Min5.5V
Data InterfaceSPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleTSSOP
No. of Pins14Pins
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSSOP
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product RangeDual 10-Bit Voltage Output DACs
Automotive Qualification StandardAEC-Q100
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
10bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
2Channels
No. of Pins
14Pins
Input Channel Type
Serial
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Interfaces
SPI
Data Interface
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
IC Case / Package
TSSOP
Operating Temperature Max
125°C
Product Range
Dual 10-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137