Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4921T-E/SN
Order Code2920842
Product Range12-Bit Voltage Output DACs
Technical Datasheet
2,730 In Stock
Need more?
2730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.570 (CNY22.1141) |
| 25+ | CNY16.210 (CNY18.3173) |
| 100+ | CNY14.720 (CNY16.6336) |
| 3300+ | CNY14.440 (CNY16.3172) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.57 (CNY22.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4921T-E/SN
Order Code2920842
Product Range12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOIC
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12-Bit Voltage Output DACs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
SPI
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001