Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 25+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.570 (CNY5.1641) |
Product Information
Product Overview
The MCP602-I/P is a dual Operational Amplifier IC has a gain bandwidth product of 2.8MHz with low typical operating current of 230μA and an offset voltage that is less than 2mV. The MCP602-I/P uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP602-I/P operates with a single supply voltage that can be as low as 2.7V, while drawing less than 325 of quiescent current per amplifier.
- 1pA (Typical) Low Input Bias Current
- 230µA/Amplifier (Typical) Low Quiescent Current
- 2mV (Maximum) Low Input Offset Voltage
- Unity Gain Stable
- Rail to Rail Output
- Extended Temperature Range
Applications
Portable Devices, Signal Processing, Test & Measurement, Computers & Computer Peripherals, Automotive
Technical Specifications
2Channels
2.3V/µs
DIP
General Purpose
700µV
Through Hole
85°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
2 Amplifier
2.8MHz
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
-
DIP
2.8MHz
2.3V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate