Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.230 (CNY14.9499) |
| 25+ | CNY10.890 (CNY12.3057) |
| 100+ | CNY9.930 (CNY11.2209) |
Product Information
Product Overview
MCP6022-I/SN is a rail-to-rail input/output CMOS dual op amp with high performance. It is well suited for applications requiring high performance and bandwidth. It also offers a chip select pin (active-low CS) that gives power savings when the part is not in use. Typical applications include automotive, driving A/D converters, multi-pole active filters, barcode scanners, audio processing, communications, DAC buffers, test equipment, and medical instrumentation.
- Supply voltage range from 2.5 to 5.5V (TA = +25°C)
- Quiescent current per amplifier range from 0.5 to 1.35mA (IO = 0, TA = +25°C)
- Gain bandwidth product is 10MHz typ (TA = 25°C, VDD = +2.5V to +5.5V)
- Phase margin at unity-gain is 65° typ (G = 1, TA = 25°C, VDD = +2.5 to +5.5V)
- Slew rate is 7V/µs typ (TA = 25°C, VDD = +2.5V to +5.5V)
- Settling time, 0.2% is 250ns typ (G = 1, VOUT = 100mVp-p, TA = 25°C)
- Common-mode rejection ratio is 90dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Power supply rejection ratio is 90dB typ (VCM = 0V, TA = +25°C)
- Input offset voltage temperature drift is ±3.5µV/°C typ (TA = -40°C to +125°C)
- PDIP package, industrial temperature range from -40°C to +85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
7V/µs
SOIC
Wideband
500µV
Surface Mount
85°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
2 Amplifier
10MHz
2.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOIC
10MHz
7V/µs
Technical Docs (3)
Alternatives for MCP6022-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate