Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 25+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY14.940 (CNY16.8822) |
Product Information
Product Overview
The MCP6024-E/SL is an Operational Amplifier has a gain bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP6024 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6024 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current.
- Trimmed for low offset voltage
- 1mA (typical) Low supply current
- Unity-gain stable
- Rail-to-rail input/output
- 8.7nV/√Hz, at 10kHz (typical) Low noise
- ±500µV (industrial) and ±250µV (extended) Low offset voltage
- Mid-Supply VREF - MCP6021 and MCP6023
- 0.00053% (typical, G = 1V/V) Total harmonic distortion
Applications
Automotive, Audio, Test & Measurement
Technical Specifications
4Channels
7V/µs
SOIC
General Purpose
250µV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
10MHz
2.5V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
10MHz
7V/µs
Technical Docs (3)
Alternatives for MCP6024-E/SL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate