Print Page
Image is for illustrative purposes only. Please refer to product description.
576 In Stock
Need more?
576 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.460 (CNY9.5598) |
| 25+ | CNY6.990 (CNY7.8987) |
| 100+ | CNY6.260 (CNY7.0738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.46 (CNY9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6042-I/P
Order Code1137327
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product14kHz
Slew Rate Typ0.003V/µs
Supply Voltage Range1.4V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDIP
Automotive Qualification StandardAEC-Q100
Bandwidth14kHz
No. of Amplifiers2 Amplifier
Slew Rate0.003V/µs
Product Overview
Rail to rail input/output op-amp suitable for use in toll booth tags, wearable products, temperature measurement and battery powered applications.
- Low quiescent current: 600nA/amplifier (typical)
- Unity gain stable
- Industrial temperature range
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.003V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
14kHz
Supply Voltage Range
1.4V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
14kHz
Slew Rate
0.003V/µs
Technical Docs (3)
Alternatives for MCP6042-I/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175