Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 25+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY5.940 (CNY6.7122) |
Product Information
Product Overview
The MCP6042-I/SN is a 600nA rail-to-rail input/output Operational Amplifier has a gain bandwidth product of 14kHz with an offset voltage that is less than 3mV. The MCP6041 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6041 operates with a single supply voltage that can be as low as 1.4V, while drawing less than 1μA of quiescent current. This amplifier is ideal for low-power battery-operated devices and wearable products.
- Unity gain stable
- Driving large capacitive loads can cause stability problems for voltage feedback op amp
Applications
Industrial, Automation & Process Control, Power Management, Portable Devices, Sensing & Instrumentation, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
0.003V/µs
SOIC
General Purpose
3mV
Surface Mount
85°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
14kHz
1.4V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
14kHz
0.003V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate