Print Page
Image is for illustrative purposes only. Please refer to product description.
670 In Stock
Need more?
670 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.820 (CNY6.5766) |
25+ | CNY4.910 (CNY5.5483) |
100+ | CNY4.760 (CNY5.3788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.82 (CNY6.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6272-E/MS
Order Code1852083
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ0.9V/µs
Supply Voltage Range2V to 6V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate0.9V/µs
Product Overview
MCP6272-E/MS is a rail-to-rail, operational amplifier that provides wide bandwidth for the current. It supports rail-to-rail input and output swing, with a Commanded input voltage range of VDD + 300mV to VSS –300mV. This family of op-amps is designed with Microchip’s advanced CMOS process. The application includes automotive, portable equipment, photodiode amplifiers, analogue filters, notebooks and PDAs, and battery-powered systems.
- Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 170µA typ (IO = 0, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Rail-to-rail input/output
- Input offset voltage range from -3.0 to +3.0mV (VCM = VSS, TA = 25°C, VDD = 2.0V to 5.5V, VSS = GND)
- Power supply rejection ratio is 90dB typ (VCM = VSS, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Common-mode rejection ratio is 85dB typ (VCM = –0.3V to 2.5V, VDD = 5V, TA = +25°C)
- Supply voltage range from 2.0 to 6.0V (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Slew rate is 0.9V/µs typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- 8 pin MSOP package, extended operating temperature range from -40 to 125°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.9V/µs
IC Case / Package
MSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
2MHz
Slew Rate
0.9V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068