Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 25+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY6.640 (CNY7.5032) |
Product Information
Product Overview
MCP6H02-E/SN is a dual operational amplifier. It has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. It is a unity gain stable and has a gain bandwidth product. This device operates with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. The application includes automotive power electronics, industrial control equipment, battery-powered systems, and medical diagnostic instruments.
- Input offset voltage range from -3.5 to +3.5mV (VSS = GND, TA = +25°C)
- Power supply rejection ratio is 102dB typ (VDD = +3.5V to +16V, VSS = GND, TA = +25°C)
- Common mode rejection ratio is 78dB typ (VCM = -0.3V to 1.2V, VDD = 3.5V, TA = +25°C)
- Supply voltage range from ±1.75 to ±8V (VSS = GND, TA = +25°C)
- Quiescent current per amplifier is 125µA typ (IO = 0, VDD = 3.5V VCM = VDD/4, TA = +25°C)
- Gain bandwidth product is 1.2MHz typ (TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
- Phase margin is 57°C typ (G = +1V/V, TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
- Slew rate is 0.8V/µs typ (TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
- Input offset current is ±1pA typ (VDD = +3.5V to +16V, VSS = GND, TA = +25°C)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
0.8V/µs
SOIC
Rail to Rail
700µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
1.2MHz
± 1.75V to ± 8V
8Pins
Rail - Rail Output (RRO)
10pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.2MHz
0.8V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate